LAG Fixed Castor Wheel, 300 kg Capacity, 100 mm Wheel, PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$82.76

(exc. GST)

$91.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
  • Plus 18 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$82.76
6 - 11$81.17
12 +$79.31

*price indicative

RS Stock No.:
667-9425
Mfr. Part No.:
23678
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

300kg

Brakes

No

Frame Material

Galvanised Steel

Overall Height

137mm

Wheel Width

30mm

Rotation

Fixed

Wheel Material

PUR

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Mount Type

Plate

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
IT

Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series M40


Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub.

Central king-pin and self-locking nut

High resistance to abrasion, tearing, oils, petrol, greases etc

Wheels fitted with ball bearings

Temperature range -30°C to +80°C

Hardness 95+/-3 Shore A

Wheel series Z

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Each
$96.89
  • RS Stock No. 4600626
  • Mfr. Part No. 35614
Each
$109.11
  • RS Stock No. 6960844
  • Mfr. Part No. 26171
Each
$98.41
Each
$96.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy