LAG Fixed Castor Wheel, 200 kg Capacity, 125 mm Wheel, Thermoplastic
- RS Stock No.:
- 694-9024
- Mfr. Part No.:
- 28809
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$50.83
(exc. GST)
$55.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $50.83 | - |
| 6 - 11 | $49.10 | 3% |
| 12 + | $47.60 | 6% |
*price indicative
- RS Stock No.:
- 694-9024
- Mfr. Part No.:
- 28809
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 160mm | |
| Wheel Width | 35mm | |
| Rotation | Fixed | |
| Wheel Material | Thermoplastic | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Thermoplastic | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 160mm | ||
Wheel Width 35mm | ||
Rotation Fixed | ||
Wheel Material Thermoplastic | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Thermoplastic | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
High Temperature Thermoplastic Wheel, Steel Fork, Medium Duty, Series M22
Plate mounted
Solid thermoplastic wheel
Electro-zinc plated white passivate pressed steel forks
RoHS compliant
High shock resistance and low rolling resistance
For high temperature applications
Wheel series FS
Related links
- LAG Fixed Castor 125 mm Wheel
- Tente Fixed Castor 125 mm Wheel, Polypropylene
- LAG Fixed Castor 100 mm Wheel
- Guitel Hervieu Fixed Castor 125 mm Wheel
- LAG Fixed Castor 150 mm Wheel
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyamide
- LAG Braked Swivel Castor 125 mm Wheel
