Guitel Hervieu Swivel Castor Wheel, 70 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 399-975
- Mfr. Part No.:
- 1356022
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$194.65
(exc. GST)
$214.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.65 |
*price indicative
- RS Stock No.:
- 399-975
- Mfr. Part No.:
- 1356022
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 236mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Light Duty | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 70kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 236mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Light Duty | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- FR
ROLL A castors (PNEUMATIC tyres)
White zinc-plated pressed steel castors fitted with grey lined tyres.
Roller bearing hub.
Soft tread wheels are kinder to floors and quieter in use but are not quite so easy to move from a standing start. For light, medium and heavy duty loads, soft tread wheels offer many benefits. Softer tread tyres are also particularly suitable for power towing applications. For very high load manual handling applications, soft tread wheels should be ruled out as, although they may be capable of carrying a very high load, the force required to move equipment from a standstill would require the efforts of several men.
Related links
- Guitel Hervieu Swivel Castor 80 mm Wheel
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Fixed Castor 200 mm Wheel
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
