RS Better World

Tente Swivel Castor Wheel, 40 kg Capacity, 65 mm Wheel PUR

Subtotal (1 unit)*

$32.76

(exc. GST)

$36.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
170-971
Mfr. Part No.:
774731 T920KBI065L51-10
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

65mm

Load Capacity

40kg

Brakes

No

Overall Height

57mm

Frame Material

Polyamide

Wheel Width

11mm

Rotation

Swivel

Wheel Material

PUR

Standards/Approvals

EN12528

Hub Bearing Type

Plain Bearing

Hub Material

Polyamide

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Tente swivel castor is designed with a housing made of biosourced polyamide, with blind hole fitting. The wheel center is crafted from biosourced polyamide, with a biosourced Polyurethane tread.

Plain bearing, soft wheel

Very good corrosion resistance

1 Bag of 2
$26.47
  • RS Stock No. 7956247
  • Mfr. Part No. AA20POI050B10-11x20
1 Bag of 4
$26.68
  • RS Stock No. 7956180
  • Mfr. Part No. 5925UJI065L51-10 DOM23 ALU
1 Bag of 4
$44.72
1 Bag of 4
$29.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy