Guitel Hervieu Fixed Castor Wheel, 200 kg Capacity, 100 mm Wheel, Elastic Tyre
- RS Stock No.:
- 230-4833
- Mfr. Part No.:
- 373542
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$109.63
(exc. GST)
$120.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.63 |
*price indicative
- RS Stock No.:
- 230-4833
- Mfr. Part No.:
- 373542
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 132mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 31mm | |
| Rotation | Fixed | |
| Wheel Material | Elastic Tyre | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 132mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 31mm | ||
Rotation Fixed | ||
Wheel Material Elastic Tyre | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu fixed castor wheel with pressed steel has 100 mm diameter. This castor has a bright zinc-plated protection and wheel centre made of Polyamide.
Low starting effort
Bonded Rubber
High degree of elasticity and resistance
To move heavy loads, silently, without vibrations, on all types of floors
Related links
- Guitel Hervieu Fixed Castor 100 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor 100 mm Wheel, Elastic
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Elastic
- Guitel Hervieu Fixed Castor 200 mm Wheel
- Guitel Hervieu Fixed Castor 200 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 125 mm Wheel
- Guitel Hervieu Fixed Castor 80 mm Wheel, Steel
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyamide
