LAG Fixed Castor Wheel, 250 kg Capacity, 125 mm Wheel, Polyurethane

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$75.45

(exc. GST)

$83.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$75.45-
6 - 11$72.823%
12 +$69.597%

*price indicative

RS Stock No.:
435-2462
Mfr. Part No.:
19959
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

250kg

Brakes

No

Overall Height

164mm

Frame Material

Galvanised Steel

Wheel Width

30mm

Rotation

Fixed

Wheel Material

Polyurethane

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Hub Material

Nylon

Mount Type

Plate

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
IT

Polyurethane Tyre, Nylon Hub, Medium Duty, Series P60


Hygienic materials and design

Corrosion, abrasion and shock resistant

Smooth running

Polyurethane tyre

Shore hardness A95+/- 3

Wheel series A

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy