Guitel Hervieu Fixed Castor Wheel, 250 kg Capacity, 125 mm Wheel, Elastic Tyre

Subtotal (1 unit)*

$159.08

(exc. GST)

$174.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.08

*price indicative

RS Stock No.:
230-4834
Mfr. Part No.:
373552
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

250kg

Brakes

No

Overall Height

157mm

Frame Material

Pressed Steel

Frame Finish

Bright Zinc Plated

Wheel Width

35mm

Rotation

Fixed

Wheel Material

Elastic Tyre

Weight Class

Heavy Duty

Standards/Approvals

EN 12532

Hub Material

Polyamide

Hub Bearing Type

Ball Bearing

Mount Type

Plate

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu fixed with pressed steel castor wheel has 125 mm diameter. This castor has a bright zinc-plated protection and wheel centre made of Polyamide.

Low starting effort

Bonded Rubber

High degree of elasticity and resistance

To move heavy loads, silently, without vibrations, on all types of floors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy