Guitel Hervieu Fixed Castor Wheel, 250 kg Capacity, 125 mm Wheel, Polypropylene
- RS Stock No.:
- 243-0370
- Mfr. Part No.:
- 373955
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$24.54
(exc. GST)
$26.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.54 |
*price indicative
- RS Stock No.:
- 243-0370
- Mfr. Part No.:
- 373955
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 155mm | |
| Wheel Width | 40mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Polypropylene | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 250kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 155mm | ||
Wheel Width 40mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Polypropylene | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Point M is a pressed sheet steel castor. This castor is used in a extreme temperature ranges between -15°C to 70°C. This castor have good abrasion resistant and this can be used in a roll container.
250 Kg load capacity
125 mm wheel diameter
One piece polyhoc wheel
Good impact resistance
Related links
- Guitel Hervieu Fixed Castor 125 mm Wheel, Elastic
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 125 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor 250 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 120 mm Wheel, Steel
- Guitel Hervieu Fixed Castor 125 mm Wheel
- Guitel Hervieu Fixed Castor 125 mm Wheel
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyurethane
