LAG Fixed Castor Wheel, 250 kg Capacity, 150 mm Wheel, Polyurethane
- RS Stock No.:
- 347-0036
- Mfr. Part No.:
- 19161
- Brand:
- LAG
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$150.51
(exc. GST)
$165.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $150.51 |
| 6 - 11 | $145.50 |
| 12 + | $141.25 |
*price indicative
- RS Stock No.:
- 347-0036
- Mfr. Part No.:
- 19161
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 181mm | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 250kg | ||
Brakes No | ||
Frame Material Stainless Steel | ||
Overall Height 181mm | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Nylon Polyamide Hub, Medium Duty, Series INOX 20
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Tyre hardness 95±3 Shore A
Polyurethane tyre
Stainless steel roller bearings
Operating Temperature -30°C to +80°C
Stainless steel forks
Wheel series A
