Siemens 6ES7193 Series Base for Use with ET 200SP
- RS Stock No.:
- 203-4066
- Mfr. Part No.:
- 6ES7193-6BP00-0DA1
- Brand:
- Siemens
Subtotal (1 unit)*
$155.85
(exc. GST)
$171.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.85 |
*price indicative
- RS Stock No.:
- 203-4066
- Mfr. Part No.:
- 6ES7193-6BP00-0DA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Unit | |
| Product Type | Base | |
| Series | 6ES7193 | |
| For Use With | ET 200SP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Unit | ||
Product Type Base | ||
Series 6ES7193 | ||
For Use With ET 200SP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens Base, Unit, For ET 200SP - 6ES7193-6BP00-0DA1
This Siemens Simatic ET 200SP Base unit is designed to meet the specific needs of professionals in the automation, electronics, electrical, and mechanical industries. With its innovative features and technical specifications, this base unit offers unparalleled performance and reliability.
Features & Benefits
• Integrated temperature sensor for precise monitoring
• Formation of potential groups for enhanced safety
• Isolation tested with 707 V DC for robust performance
• Wide ambient temperature range for versatile applications
• Push in terminals with system integrated shield connection for easy installation
• New load group design for efficient operation
• Compact dimensions for space saving solutions
• Colour coding labels for easy identification of terminals
• Suitable for use with the Simatic Range
Applications
• Ideal for use with ET 200SP systems in industrial automation
• Perfect for applications requiring precise temperature monitoring
• Suitable for projects with strict safety requirements
• Designed for use in harsh environmental conditions
Can it be used in high-temperature environments?
Yes, the Siemens Simatic ET 200SP base unit can operate in temperatures up to 60°C.
Is it compatible with other Siemens products?
Yes, this base unit is compatible with various accessories within the Siemens range.
Will it require additional accessories for installation?
No, the base unit comes with all necessary components for straightforward installation.
Can it be used in vertical installations?
Yes, the base unit is suitable for both horizontal and vertical installations.
- RS Stock No. 1963646
- Mfr. Part No. 6ES7193-6BP00-0BA0
Each
$47.72
- RS Stock No. 2034172
- Mfr. Part No. 6ES7193-6BP20-0BF0
Each
$58.74
- RS Stock No. 2034202
- Mfr. Part No. 6ES7193-6BP20-2BB1
Each (In a Pack of 10)
$81.548
- RS Stock No. 2034149
- Mfr. Part No. 6ES7193-6BP40-0BA1
Each
$113.04
Related links
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC Series Base for Use with ET 200SP
- Siemens ET 200SP Series Base for Use with ET 200SP
- Siemens 6ES7193 Series Bus Connector for Use with ET 200SP
- Siemens 6ES7193 Series Web Server Module for Use with ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with BU Type A0
- Siemens 6ES719 Series Base Unit for Use with ET 200SP












