LAG Fixed Castor Wheel, 250 kg Capacity, 125 mm Wheel, Polyurethane

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$105.93

(exc. GST)

$116.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$105.93-
6 - 11$102.203%
12 +$97.677%

*price indicative

RS Stock No.:
346-9985
Mfr. Part No.:
19157
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

250kg

Brakes

No

Frame Material

Stainless Steel

Overall Height

160mm

Wheel Width

30mm

Rotation

Fixed

Wheel Material

Polyurethane

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

Polyamide

Mount Type

Plate

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
IT

Polyurethane Tyre, Nylon Polyamide Hub, Medium Duty, Series INOX 20


Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.

Tyre hardness 95±3 Shore A

Polyurethane tyre

Stainless steel roller bearings

Operating Temperature -30°C to +80°C

Stainless steel forks

Wheel series A

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy