Tente Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 322-2067
- Mfr. Part No.:
- 2477UYP100P30CHC10X90
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.44
(exc. GST)
$67.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $61.44 |
| 6 - 11 | $59.94 |
| 12 + | $57.48 |
*price indicative
- RS Stock No.:
- 322-2067
- Mfr. Part No.:
- 2477UYP100P30CHC10X90
- Brand:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 137mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Steel | |
| Hub Bearing Type | Precision Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 137mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Steel | ||
Hub Bearing Type Precision Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Institutional Castor, Anti Static, Series 2470 - Single Bolt Fixing
Swivel castor with M10 stud fixing. Can be used with nylon expanding tube.
Wire guard for hub
Suitable for hospital and office equipment
Steel wheel with rubber tyre
Supplied with M10 stud fitting
Related links
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Aluminium
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- RS PRO Swivel Castor 100 mm Wheel, Rubber
