Tente Swivel Castor Wheel Braked, 70 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 787-1430
- Mfr. Part No.:
- 3477PIR080P30
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.11
(exc. GST)
$50.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $46.11 |
| 6 - 11 | $44.50 |
| 12 + | $42.43 |
*price indicative
- RS Stock No.:
- 787-1430
- Mfr. Part No.:
- 3477PIR080P30
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | Yes | |
| Overall Height | 108mm | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Stem | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes Yes | ||
Overall Height 108mm | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Stem | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
Blue Rubber Tyre, Black Polypropylene Hub, Zinc Plated, Tente
Non-marking castors with a solid rubber tyre. These castors have a pressed zinc coated steel body that has been passivated for improved corrosion resistance. Tente's polyamide castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in either fixed or rotating, locking or non-locking
Polypropylene wheel centre
Roller Bearing
Non-marking, solid rubber tread
Passivated Zinc coated body offers improved corrosion resistance
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Tente Swivel Castor 80 mm Wheel, Rubber
- Tente Swivel Castor 80 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 80 mm Wheel, Solid Rubber
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
