Guitel Hervieu Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 618-8033
- Mfr. Part No.:
- 155311400
- Brand:
- Guitel Hervieu
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$44.18
(exc. GST)
$48.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $44.18 | - |
| 15 - 49 | $42.41 | 4% |
| 50 + | $40.64 | 8% |
*price indicative
- RS Stock No.:
- 618-8033
- Mfr. Part No.:
- 155311400
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 80kg | |
| Brakes | No | |
| Overall Height | 134mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Chrome Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Medium Duty | |
| Mount Type | Threaded Stem | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 80kg | ||
Brakes No | ||
Overall Height 134mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Chrome Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals EN 12530 | ||
Weight Class Medium Duty | ||
Mount Type Threaded Stem | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Silent thermoplastic rubber castors
These silent rubber castors are easy to move and aesthetically pleasing.
Features and Benefits
• Silent and easy to push and pull which reduces the risk of injury and disorders to the individual using the product
• Attractively designed
• Easily accessible steel brake pedal
• Non-marking thermoplastic rubber tyre fitted
- RS Stock No. 0806434
- Mfr. Part No. DP3BA100-272L
Each
$121.32
- RS Stock No. 6188077
- Mfr. Part No. 145311400
Each
$38.62
- RS Stock No. 2304850
- Mfr. Part No. JP3OA100-325L
Each
$50.65
- RS Stock No. 6188112
- Mfr. Part No. 165311400
Each
$39.00
Related links
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel
- Guitel Hervieu Swivel Castor 100 mm Wheel Polypropylene
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel, Polychoc
- Guitel Hervieu Swivel Castor 125 mm Wheel












