Tente Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel, Thermoplastic Rubber

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$30.66

(exc. GST)

$33.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$30.66-
6 - 24$30.022%
25 +$29.344%

*price indicative

RS Stock No.:
454-1527
Mfr. Part No.:
2477PJO100P30-13
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

80kg

Brakes

Yes

Overall Height

135mm

Frame Material

Pressed Steel

Wheel Width

32mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Weight Class

Medium Duty

Standards/Approvals

No

Hub Bearing Type

Plain Bore

Hub Material

Polypropylene

Mount Type

Single Bolt

RoHS Status: Exempt

COO (Country of Origin):
FR

Institutional Castor, Light Duty, Series 2470


The 2470 Series of swivel castors are ideal across numerous Institutional environments such as:

• Chair Castors

• Cleaning carts

• Inflight Trolleys

• Furniture Castors

• Serving Trolleys

• Shopping Trolleys

• Waste Collectors

• Furniture Castors

Features and Benefits


• Ideal for light duty tasks

• Steel housing

• Grey wheel

• Grey Non-marking rubber tyre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy