Tente Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 322-2102
- Mfr. Part No.:
- 2477UYP100P50
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$62.77
(exc. GST)
$69.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $62.77 | - |
| 6 - 11 | $60.57 | 3% |
| 12 + | $57.90 | 7% |
*price indicative
- RS Stock No.:
- 322-2102
- Mfr. Part No.:
- 2477UYP100P50
- Brand:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 137mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Hub Bearing Type | Double Ball Race | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 137mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material Steel | ||
Hub Bearing Type Double Ball Race | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Institutional Castor, Anti Static, Series 2470 - Plate Fixing
Wire guard for hub
Non-marking tyres
Applications include hospital and offices
Rubber tyre
Double ball race bearing
Related links
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 125 mm Wheel, Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
