Tente Swivel Castor, 80 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 449-0126
- Mfr. Part No.:
- 2477PJO100P30CHC10X90
- Brand:
- Tente
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.50
(exc. GST)
$42.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $38.50 |
| 6 - 24 | $36.94 |
| 25 + | $35.42 |
*price indicative
- RS Stock No.:
- 449-0126
- Mfr. Part No.:
- 2477PJO100P30CHC10X90
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 100mm | |
| Load Capacity | 80kg | |
| Overall Height | 135mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 100mm | ||
Load Capacity 80kg | ||
Overall Height 135mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
Institutional Castor, Light Duty, Series 2470 - Single Bolt Fixing
Single bolt fixing swivel castor
Ball race and bolt fitting hole
Cap head fitting bolts supplied
On braked version, brake locks wheel and swivel action
Related links
- Tente Swivel Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 100mm Wheel
- LAG Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 100mm Wheel
- RS PRO Braked Swivel Castor Wheel 100mm Wheel
- RS PRO Swivel Castor Wheel 100mm Wheel
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
