RS PRO Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 828-6347
- Distrelec Article No.:
- 304-20-039
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.30
(exc. GST)
$24.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $22.30 |
| 25 - 124 | $22.12 |
| 125 + | $18.23 |
*price indicative
- RS Stock No.:
- 828-6347
- Distrelec Article No.:
- 304-20-039
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | No | |
| Overall Height | 135mm | |
| Wheel Width | 27mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes No | ||
Overall Height 135mm | ||
Wheel Width 27mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- CN
RS PRO Swivel Stem Swivel Castors, 80 kg Load Capacity, 100 mm Wheel Diameter
Do you need to move inventory across a large area in your warehouse or industrial plant? Choose this RS PRO swivel castor. It's designed to handle medium-duty loads weighing up to 80 kg.
The castor is easy to install thanks to the impact-resistant top plate that comes ready for single-bolt mounting. Thanks to its tough rubber construction, the tyre is highly durable yet won't scratch your wood, concrete or tile flooring. A roller bearing is also installed on the wheel to keep it in place.
To minimise your effort when steering, this dependable swivel castor turns in all directions. It's a good choice for transporting items such as electronics, engineering equipment and food.
Features and Benefits
Related links
- RS PRO Swivel Castor 100 mm Wheel, Polypropylene
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber
