Tente Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 322-2203
- Mfr. Part No.:
- 2877PJO100P30CHC10X90
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$47.31
(exc. GST)
$52.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $47.31 | - |
| 6 - 24 | $45.67 | 3% |
| 25 + | $43.68 | 7% |
*price indicative
- RS Stock No.:
- 322-2203
- Mfr. Part No.:
- 2877PJO100P30CHC10X90
- Brand:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 137mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Polypropylene | |
| Mount Type | Threaded Stem | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 137mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Polypropylene | ||
Mount Type Threaded Stem | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
Institutional Castor Series 2870
Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130
Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre
Related links
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Aluminium
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- RS PRO Swivel Castor 100 mm Wheel, Rubber
