Tente Swivel Castor Wheel, 55 kg Capacity, 75 mm Wheel, Solid Rubber

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$31.55

(exc. GST)

$34.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$31.55-
6 - 11$30.852%
12 +$29.636%

*price indicative

RS Stock No.:
322-2017
Distrelec Article No.:
148-50-417
Mfr. Part No.:
2470DYK075P40
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

75mm

Load Capacity

55kg

Brakes

No

Overall Height

100mm

Frame Material

Pressed Steel

Frame Finish

Zinc Chromated

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Solid Rubber

Standards/Approvals

No

Weight Class

Light Duty

Mount Type

Plate

Hub Bearing Type

Ball Bearing

Hub Material

Steel

RoHS Status: Exempt

Institutional Castor, Anti Static, Series 2470 - Plate Fixing


Wire guard for hub

Non-marking tyres

Applications include hospital and offices

Rubber tyre

Double ball race bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy