Tente Swivel Castor Wheel, 70 kg Capacity, 100 mm Wheel, Solid Rubber
- RS Stock No.:
- 172-1142
- Mfr. Part No.:
- 3470DYR100P62
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.71
(exc. GST)
$40.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $36.71 |
| 5 - 9 | $36.18 |
| 10 + | $35.18 |
*price indicative
- RS Stock No.:
- 172-1142
- Mfr. Part No.:
- 3470DYR100P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 30mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes No | ||
Overall Height 128mm | ||
Frame Material Pressed Steel | ||
Wheel Width 30mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, dustguard, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, electric conductive, roller bearing
Related links
- Tente Swivel Castor 100 mm Wheel, Solid Rubber
- Tente Swivel Castor 80 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Solid Rubber
- Tente Fixed Castor 100 mm Wheel, Solid Rubber
- Tente Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Swivel Castor 160 mm Wheel, Solid Rubber
- Tente Swivel Castor 75 mm Wheel, Solid Rubber
- Tente Fixed Castor 80 mm Wheel, Solid Rubber
