Tente Swivel Castor Wheel, 70 kg Capacity, 80 mm Wheel, Solid Rubber
- RS Stock No.:
- 787-1540
- Mfr. Part No.:
- 8470PID080P62
- Brand:
- Tente
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$56.98
(exc. GST)
$62.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $56.98 | - |
| 6 - 11 | $55.00 | 3% |
| 12 + | $52.42 | 8% |
*price indicative
- RS Stock No.:
- 787-1540
- Mfr. Part No.:
- 8470PID080P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 108mm | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 70kg | ||
Brakes No | ||
Frame Material Stainless Steel | ||
Overall Height 108mm | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- DE
Blue Rubber Tyre, Black Polypropylene Hub, Stainless Steel, Tente
Non-marking castors with a solid rubber tyre. These castors have a stainless steel body with double ball bearing, rotating head. Tente's polyamide castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available as locking and non-locking.
Polypropylene wheel centre
Non-marking, solid rubber tread
Stainless steel roller bearing
Stainless steel fork material
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
- RS Stock No. 0170891
- Mfr. Part No. 600771
Each
$21.58
- RS Stock No. 7871430
- Mfr. Part No. 3477PIR080P30
Each
$46.11
- RS Stock No. 7956212
- Mfr. Part No. 5025PJH080L51-10 RAL9006
Each
$32.18
- RS Stock No. 4541094
- Mfr. Part No. 3360PVO080P62PAF
Each
$38.31
Related links
- Tente Swivel Castor 80 mm Wheel, Solid Rubber
- Tente Swivel Castor 100 mm Wheel, Solid Rubber
- Tente Fixed Castor 80 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Solid Rubber
- Tente Fixed Castor 100 mm Wheel, Solid Rubber
- Tente Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Swivel Castor 160 mm Wheel, Solid Rubber
- Tente Swivel Castor 75 mm Wheel, Solid Rubber












