Tente Swivel Castor Wheel, 135 kg Capacity, 160 mm Wheel, Solid Rubber

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$57.30

(exc. GST)

$63.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$57.30-
5 - 9$56.471%
10 +$54.934%

*price indicative

RS Stock No.:
172-1127
Mfr. Part No.:
3370DVR160P63
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

135kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

200mm

Wheel Width

23mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

Solid Rubber

Standards/Approvals

No

Weight Class

Heavy Duty

Mount Type

Plate

Hub Material

Steel

Hub Bearing Type

Roller Bearing

RoHS Status: Exempt

COO (Country of Origin):
DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing

Each
$65.14
  • RS Stock No. 4541397
  • Mfr. Part No. 3470PVR160P63PAF
Each
$59.37
Each
$41.07
  • RS Stock No. 4541252
  • Mfr. Part No. 3470UFR160P63 N/M
Each
$43.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy