Tente Swivel Castor Wheel, 100 kg Capacity, 125 mm Wheel, Solid Rubber
- RS Stock No.:
- 172-1126
- Mfr. Part No.:
- 3370DVR125P62
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save $2.55
View bulk pricing optionsSubtotal (1 unit)*
$35.69
(exc. GST)
$39.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $35.69 | - |
| 5 - 9 | $35.18 | $2.55 |
| 10 + | $34.21 | $14.80 |
*price indicative
- RS Stock No.:
- 172-1126
- Mfr. Part No.:
- 3370DVR125P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 155mm | |
| Wheel Width | 24mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Steel | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 155mm | ||
Wheel Width 24mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Steel | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing
Related links
- Tente Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Castor 125 mm Wheel Solid Rubber
- Tente Fixed Castor 125 mm Wheel, Solid Rubber
- Tente Swivel Castor 100 mm Wheel, Solid Rubber
- Tente Fixed Castor 160 mm Wheel, Solid Rubber
- Tente Swivel Castor 80 mm Wheel, Solid Rubber
- Tente Swivel Castor 160 mm Wheel, Solid Rubber
