Tente Swivel Castor Wheel, 55 kg Capacity, 50 mm Wheel, Rubber

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$14.97

(exc. GST)

$16.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 219 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$14.97-
6 - 24$14.791%
25 +$14.572%

*price indicative

RS Stock No.:
454-2069
Mfr. Part No.:
1670UHO050P40
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

50mm

Load Capacity

55kg

Brakes

No

Frame Material

Steel

Overall Height

72mm

Wheel Width

22mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

No

Weight Class

Light Duty

Mount Type

Plate

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

RoHS Status: Exempt

AGILA 1678UHO050P40PAF


Steel sheet housing, broad reinforced fork, two ball races, fixed castor, polyamide wheel, antistatic tread, plain bearing without threadguards, 50 mm wheel diameter, square plate.

Tente Agila Castor Wheel


The Agila series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.

Features and Benefits


Directional lock for improved steering around bends and straight lines;Easy plug-in fittings for fast assembly;Simultaneous locking using a central actuation lever;Variable fitting options for a large range of applications;Extra soft wheels with good shock-absorbing properties;Total lock for simultaneously locking the wheel and swivel housing;Wheels for steam sterilisation in autoclaves used in sterile areas;Black housing with bump and scratch resistant cathode immersion paint;Duratech wheels made of heat resistant material for use in extreme environments;All metal components made of stainless steel;Sealed bearings to protect against spray water and dirt;Soft wheel versions for a quiet working environment;Reduced abrasion and little cleaning requirement;Non-staining on contact with floors during long standing periods. Can also be used for floors made of untreated wood and natural stone;Thread guards for unobstructed operation with minimal cleaning effort;Threaded axles allow effortless wheel change;Complies with RoHS and REACH regulations. Does not contain polycyclic aromatic carbons or chromium (VI)

Product Application Information


The Agila series of castor wheels from Tente have been designed for institutional applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy