RS PRO Swivel Castor Wheel, 55 kg Capacity, 75 mm Wheel, Rubber

Subtotal (1 unit)*

$12.47

(exc. GST)

$13.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.47

*price indicative

RS Stock No.:
631-176
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

75mm

Product Type

Castor Wheel

Load Capacity

55kg

Brakes

No

Overall Height

105mm

Wheel Width

23mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

RoHS

Hub Material

Thermoplastic

Mount Type

Single Bolt

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT
The RS Pro Castor wheels in zinc chromium plated pressed steel turning on double rim of balls with rubber tire flanged with thermoplastic material recommended for use in office furniture metal furnishing electrical household and similar applications.

Rotation Swivel

Rubber

Corrosion Resistant

Impact Resistant

Shock Absorbing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy