Tente Swivel Castor Wheel Braked, 55 kg Capacity, 75 mm Wheel, Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.74

(exc. GST)

$41.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$37.74
6 - 11$37.27
12 +$36.74

*price indicative

RS Stock No.:
322-2089
Mfr. Part No.:
2477DYK075P40
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

75mm

Product Type

Castor Wheel

Load Capacity

55kg

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

100mm

Frame Finish

Zinc Chromated

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Rubber

Weight Class

Light Duty

Standards/Approvals

No

Hub Bearing Type

Ball Bearing

Mount Type

Plate

Hub Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
DE

Institutional Castor, Anti Static, Series 2470 - Plate Fixing


Wire guard for hub

Non-marking tyres

Applications include hospital and offices

Rubber tyre

Double ball race bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy