Tente Fixed Castor Wheel, 200 kg Capacity, 80 mm Wheel, Polyurethane
- RS Stock No.:
- 183-2733
- Mfr. Part No.:
- 8478UAD080P62
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save $7.60
View bulk pricing optionsSubtotal (1 unit)*
$53.37
(exc. GST)
$58.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $53.37 | - |
| 5 - 9 | $51.85 | $7.60 |
| 10 + | $49.71 | $36.60 |
*price indicative
- RS Stock No.:
- 183-2733
- Mfr. Part No.:
- 8478UAD080P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 108mm | |
| Wheel Width | 32mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes No | ||
Frame Material Stainless Steel | ||
Overall Height 108mm | ||
Wheel Width 32mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Fixed castor, Fork made of Stainless Steel, wheel axle with nut, platefitting.Wheel centre made of Polyamide, Tread: Polyurethane, purple, rollerbearing, stainless.
Related links
- Tente Fixed Castor 80 mm Wheel, Polyamide
- Tente Fixed Castor 80 mm Wheel
- Tente Fixed Castor 80 mm Wheel
- Tente Fixed Castor 80 mm Wheel, Polypropylene
- Tente Fixed Castor 80 mm Wheel, Rubber
- Tente Fixed Castor 80 mm Wheel, Polypropylene
- Tente Fixed Castor 80 mm Wheel, Solid Rubber
- Tente Fixed Castor 80 mm Wheel, Rubber
