Tente Fixed Castor Wheel, 200 kg Capacity, 80 mm Wheel, Polyamide
- RS Stock No.:
- 292-377
- Mfr. Part No.:
- 3478 UOR 080/30 P62 BLANC
- Brand:
- Tente
Subtotal (1 unit)*
$13.70
(exc. GST)
$15.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.70 |
*price indicative
- RS Stock No.:
- 292-377
- Mfr. Part No.:
- 3478 UOR 080/30 P62 BLANC
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Weight Class | 0.412 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 108mm | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Weight Class 0.412 kg | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Castor Wheel features a fixed design with a fork made of pressed steel. It is bright zinc-plated and blue passivated for added durability. The wheel axle is secured with a nut, and it includes a plate fitting for stable mounting
Wheel centre made of polyamide
Roller bearing
Related links
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Braked Swivel Castor 80 mm Wheel, Polyamide
- Tente Fixed Castor 80 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 100mm Wheel
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 200mm Wheel
