APEM Panel Mount LED Indicator, Yellow, Red, Green Panel Mount Indicator Q22 Series, 22 mm, Wire Termination, IP67 5V dc
- RS Stock No.:
- 287-3741
- Distrelec Article No.:
- 133-50-220
- Mfr. Part No.:
- Q22F1GZZRYG05E
- Brand:
- APEM
Get a bulk buy discount
Add 5 more to save $6.30
View bulk pricing optionsSubtotal (1 unit)*
$31.33
(exc. GST)
$34.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 153 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.33 | - |
| 5 - 9 | $30.07 | $6.30 |
| 10 - 24 | $28.93 | $24.00 |
| 25 - 49 | $27.83 | $87.50 |
| 50 + | $26.86 | $223.50 |
*price indicative
- RS Stock No.:
- 287-3741
- Distrelec Article No.:
- 133-50-220
- Mfr. Part No.:
- Q22F1GZZRYG05E
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Diffused | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 40mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Wire | |
| LED Colour | Yellow, Red, Green | |
| IP Rating | IP67 | |
| Viewing Angle | 30 → 100 ° | |
| Minimum Supply Voltage | 3.3V | |
| Mount Hole Size | 22 mm | |
| Maximum Supply Voltage | 5V dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | EN60529, RoHS | |
| Length | 50.15mm | |
| Series | Q22 | |
| Lens Finish | Diffused, Water Clear | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Diffused | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 3 | ||
Maximum Forward Current 40mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Wire | ||
LED Colour Yellow, Red, Green | ||
IP Rating IP67 | ||
Viewing Angle 30 → 100 ° | ||
Minimum Supply Voltage 3.3V | ||
Mount Hole Size 22 mm | ||
Maximum Supply Voltage 5V dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals EN60529, RoHS | ||
Length 50.15mm | ||
Series Q22 | ||
Lens Finish Diffused, Water Clear | ||
- COO (Country of Origin):
- GB
The APEM Ø22 mm panel mount LED indicator is a versatile and reliable solution for various applications. With distinctive features such as colored diffused epoxy lens, custom engraving, and a wide operating temperature range, this LED indicator is built to last and perform in diverse environments.
16.75 mm colored diffused epoxy lens or super bright LEDs for clear visibility
Secret until lit polycarbonate decals for added customization
Multiple terminal options including solder lug/faston and wire terminations
Available in RGB for versatile lighting options
Ip67 sealing option for durability in challenging conditions
Long life expectancy of 100,000 hours for lasting performance
Related links
- APEM Q22 Series Panel Mount LED Indicator Red Wire Termination 28V dc 40 mA
- APEM Q22 Series Panel Mount LED Indicator Red IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator Green Wire Termination 24V dc 40 mA
- APEM Q22 Series Panel Mount LED Indicator RGB Panel Mount Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator Green IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
