Tente Fixed Castor Wheel, 70 kg Capacity, 80 mm Wheel, Solid Rubber
- RS Stock No.:
- 787-1547
- Mfr. Part No.:
- 8478PID080P62
- Brand:
- Tente
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.14
(exc. GST)
$44.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $40.14 |
| 6 - 11 | $38.73 |
| 12 + | $36.93 |
*price indicative
- RS Stock No.:
- 787-1547
- Mfr. Part No.:
- 8478PID080P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 35mm | |
| Rotation | Fixed | |
| Wheel Material | Solid Rubber | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes No | ||
Overall Height 108mm | ||
Frame Material Stainless Steel | ||
Wheel Width 35mm | ||
Rotation Fixed | ||
Wheel Material Solid Rubber | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
Blue Rubber Tyre, Black Polypropylene Hub, Stainless Steel, Tente
Non-marking castors with a solid rubber tyre. These castors have a stainless steel body with double ball bearing, rotating head. Tente's polyamide castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available as locking and non-locking.
Polypropylene wheel centre
Non-marking, solid rubber tread
Stainless steel roller bearing
Stainless steel fork material
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Tente Fixed Castor 100 mm Wheel, Solid Rubber
- Tente Swivel Castor 80 mm Wheel, Solid Rubber
- Tente Fixed Castor 80 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Solid Rubber
- Tente Fixed Castor 80 mm Wheel, Polypropylene
- Tente Fixed Castor 125 mm Wheel, Solid Rubber
- Tente Fixed Castor 160 mm Wheel, Solid Rubber
