LAG Fixed Castor Wheel, 100 kg Capacity, 80 mm Wheel, Polyurethane
- RS Stock No.:
- 694-8936
- Mfr. Part No.:
- 22152
- Brand:
- LAG
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$15.64
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $15.64 | - |
| 6 - 11 | $15.41 | 1% |
| 12 + | $15.06 | 3% |
*price indicative
- RS Stock No.:
- 694-8936
- Mfr. Part No.:
- 22152
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 106mm | |
| Wheel Width | 25mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 100kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 106mm | ||
Wheel Width 25mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series M22
Plate mounted
Orange polyurethane injection moulded tyre
Electro-zinc plated white passivate pressed steel forks
RoHS compliant
Excellent smooth and silent running with high abrasion and corrosion resistance
Shock absorbent
Easy to clean
Hardness 58 ±3, Shore D
Wheel series N
