Tente Fixed Castor Wheel, 70 kg Capacity, 80 mm Wheel, Polypropylene
- RS Stock No.:
- 170-892
- Mfr. Part No.:
- 601014
- Brand:
- Tente
Subtotal (1 unit)*
$16.69
(exc. GST)
$18.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.69 |
*price indicative
- RS Stock No.:
- 170-892
- Mfr. Part No.:
- 601014
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 70kg | |
| Overall Height | 108mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 35mm | |
| Rotation | Fixed | |
| Wheel Material | Polypropylene | |
| Fixing Centres | 80/77 x 60 mm | |
| Standards/Approvals | RoHS, EN_12533 | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 70kg | ||
Overall Height 108mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 35mm | ||
Rotation Fixed | ||
Wheel Material Polypropylene | ||
Fixing Centres 80/77 x 60 mm | ||
Standards/Approvals RoHS, EN_12533 | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features pressed steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Fixed Castor 80 mm Wheel, Polypropylene
- Tente Fixed Castor 80 mm Wheel, Polypropylene
- Tente Fixed Castor 80 mm Wheel, Rubber
- Tente Fixed Castor 80 mm Wheel, Solid Rubber
- Tente Swivel Castor 80 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 80 mm Wheel, Polypropylene
- Tente Fixed Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 80 mm Wheel
