Tente Fixed Castor Wheel, 150 kg Capacity, 80 mm Wheel
- RS Stock No.:
- 170-832
- Mfr. Part No.:
- 1390
- Brand:
- Tente
Subtotal (1 unit)*
$49.23
(exc. GST)
$54.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.23 |
*price indicative
- RS Stock No.:
- 170-832
- Mfr. Part No.:
- 1390
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 150kg | |
| Overall Height | 108mm | |
| Rotation | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 150kg | ||
Overall Height 108mm | ||
Rotation Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with a total lock and tail end design, featuring pressed steel housing that is bright zinc plated and blue passivated. It includes double ball bearing swivel head, dust guard and wheel axle with nut. The wheel center is crafted from polymaide, with a polyurethane tread and roller bearing.
Excellent attrition resistance
Good roll performance and corrosion resistance
Reduced movement noise
Related links
- Guitel Hervieu Fixed Castor 80 mm Wheel
- LAG Fixed Castor 80 mm Wheel
- RS PRO Fixed Castor 80 mm Wheel, Elastic
- Tente Fixed Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 100 mm Wheel, Rubber
- Tente Fixed Castor 100 mm Wheel
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 80 mm Wheel, Polypropylene
