Tente Fixed Castor Wheel, 200 kg Capacity, 80 mm Wheel, Polyurethane
- RS Stock No.:
- 787-1398
- Mfr. Part No.:
- 3478UAR080P62 red
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save $5.40
View bulk pricing optionsSubtotal (1 unit)*
$26.37
(exc. GST)
$29.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 12 November 2026
- Plus 30 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $26.37 | - |
| 6 - 11 | $25.47 | $5.40 |
| 12 + | $24.51 | $22.32 |
*price indicative
- RS Stock No.:
- 787-1398
- Mfr. Part No.:
- 3478UAR080P62 red
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 108mm | |
| Wheel Width | 32mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 108mm | ||
Wheel Width 32mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- DE
Red Polyurethane Tyre, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.
Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance
Related links
- Tente Fixed Castor 80 mm Wheel, Polyamide
- Tente Fixed Castor 80 mm Wheel, Polyurethane
- Tente Fixed Castor 80 mm Wheel
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Polypropylene
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Tread-Black Elastic Tyre
- Tente Fixed Castor 200 mm Wheel, Polyurethane
