Tente Swivel Castor Wheel Braked, 60 kg Capacity, 75 mm Wheel, Polyurethane
- RS Stock No.:
- 172-1111
- Mfr. Part No.:
- 1477PAO075P40
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.73
(exc. GST)
$21.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $19.73 |
| 5 - 9 | $19.47 |
| 10 + | $18.95 |
*price indicative
- RS Stock No.:
- 172-1111
- Mfr. Part No.:
- 1477PAO075P40
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 60kg | |
| Brakes | Yes | |
| Overall Height | 100mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bearing | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 60kg | ||
Brakes Yes | ||
Overall Height 100mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bearing | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Swivel castor with total lock, tail end of castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, plate fitting. Wheel centre made of Polypropylene, Tread: Polyurethane, plain bearing
Related links
- Tente Braked Swivel Castor 75 mm Wheel, Polyurethane
- Tente Swivel Castor 75 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 75 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- LAG Braked Swivel Castor 80 mm Wheel
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel
