RS PRO Swivel Castor Wheel Braked, 60 kg Capacity, 100 mm Wheel, Rubber

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$76.01

(exc. GST)

$83.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 48 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$76.01-
6 - 29$74.741%
30 +$61.5119%

*price indicative

RS Stock No.:
712-4872
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

60kg

Brakes

Yes

Overall Height

129mm

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

50 x 36 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Light Duty

Hub Bearing Type

Plain Bore

Hub Material

Rubber

Mount Type

Plate

COO (Country of Origin):
IT

Grey Rubber Tyre, Anti-Static - Rectangular Top Plate


Grey anti-static rubber tyres

Chrome plated forks

Light to medium duty applications

Swivel castors fitted with double ball race in swivel head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy