Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel

Subtotal (1 unit)*

$4.53

(exc. GST)

$4.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.53

*price indicative

RS Stock No.:
170-824
Mfr. Part No.:
602745
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

40kg

Brakes

No

Overall Height

56mm

Rotation

Swivel

Standards/Approvals

No

The Tente swivel castor is designed with a housing made of Polypropylene, threaded stem with hexagon neck. The wheel centre is made of polypropylene.

Plain bearing

  • RS Stock No. 7956247
  • Mfr. Part No. AA20POI050B10-11x20
1 Bag of 4
$26.68
1 Bag of 4
$29.10
1 Bag of 4
$26.40
Each
$3.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy