LAG Swivel Castor Wheel Braked, 60 kg Capacity, 80 mm Wheel, Rubber

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.88

(exc. GST)

$50.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$45.88
6 - 11$44.58
12 +$42.75

*price indicative

RS Stock No.:
694-8753
Mfr. Part No.:
12254 FR
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

60kg

Brakes

Yes

Overall Height

106mm

Frame Material

Galvanised Steel

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Mount Type

Plate

Hub Bearing Type

Roller Bearing

Hub Material

Steel

COO (Country of Origin):
IT

Rubber Tyre, Steel Hub, Medium Duty, Series M22 - Plate Mounted


Black, non-marking rubber tyre

Electro-zinc plated white passivate pressed steel frame

RoHS compliant

Roller hub bearing

Hardness: 85 ±5, Shore A

Wheel series B

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Each
$50.70
Each
$39.05
Each
$88.39
Each
$40.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy