Guitel Hervieu Swivel Castor Wheel Braked, 40 kg Capacity, 50 mm Wheel

Subtotal (1 unit)*

$63.85

(exc. GST)

$70.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 02 November 2026
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.85

*price indicative

RS Stock No.:
608-027
Mfr. Part No.:
JP2OD050-325L
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

50mm

Load Capacity

40kg

Brakes

Yes

Overall Height

70mm

Frame Material

Stainless Steel

Wheel Width

18mm

Rotation

Swivel

Number of Fixing Holes

1

Standards/Approvals

EN 12530

Weight Class

Medium Duty

Hub Material

Polypropylene

Mount Type

Bolt Hole

Hub Bearing Type

Plain Bore

Non Compliant

COO (Country of Origin):
IT
The Guitel Hervieu Caster is made of stamped stainless steel with a thermoplastic rubber wheel and a polypropylene body. Its frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two stainless steel ball bearings with double locking for both the wheel and pivot. It is mounted using a central pivoting hole with double locking, and the tire is gray thermoplastic rubber with a Shore A hardness of 93°±3.

Wheel is gray polypropylene

Hub is smooth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy