Guitel Hervieu Swivel Castor Wheel Braked, 40 kg Capacity, 50 mm Wheel
- RS Stock No.:
- 608-030
- Mfr. Part No.:
- JP2BD050-325L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$63.09
(exc. GST)
$69.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.09 |
*price indicative
- RS Stock No.:
- 608-030
- Mfr. Part No.:
- JP2BD050-325L
- Brand:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Frame Material | Stainless Steel | |
| Overall Height | 70mm | |
| Wheel Width | 18mm | |
| Rotation | Swivel | |
| Fixing Centres | 45 x 45 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Frame Material Stainless Steel | ||
Overall Height 70mm | ||
Wheel Width 18mm | ||
Rotation Swivel | ||
Fixing Centres 45 x 45 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12530 | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
Non Compliant
- COO (Country of Origin):
- IT
The Guitel Hervieu Caster is made of stamped stainless steel with a thermoplastic rubber wheel and a polypropylene body. Its frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two stainless steel ball bearings with double locking for both the wheel and pivot. It is mounted on a double locking swivel plate, and the tire is gray thermoplastic rubber with a Shore A hardness of 93°±3.
Wheel is gray polypropylene
Hub is smooth
Related links
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel
