Guitel Hervieu Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel
- RS Stock No.:
- 608-028
- Mfr. Part No.:
- JP2BA050-325L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$51.19
(exc. GST)
$56.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.19 |
*price indicative
- RS Stock No.:
- 608-028
- Mfr. Part No.:
- JP2BA050-325L
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | No | |
| Overall Height | 70mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 18mm | |
| Rotation | Swivel | |
| Fixing Centres | 45 x 45 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12530 | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes No | ||
Overall Height 70mm | ||
Frame Material Stainless Steel | ||
Wheel Width 18mm | ||
Rotation Swivel | ||
Fixing Centres 45 x 45 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12530 | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
Non Compliant
- COO (Country of Origin):
- IT
The Guitel Hervieu Stainless steel top plate castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It is fastened by a top plate and equipped with a total lock and a plastic pedal. The wheel has a grey polypropylene center with a grey non-marking thermoplastic rubber tread and a plain bearing hub.
Low starting effort
Bonded Rubber
Corrosion resistant and easy to clean
Suited for Food industry and Hospital or Industrial Kitchen equipment
- RS Stock No. 0608026
- Mfr. Part No. JP2OA050-325L
Each
$50.85
- RS Stock No. 0608029
- Mfr. Part No. JF2BA050-325L
Each
$37.29
- RS Stock No. 0608027
- Mfr. Part No. JP2OD050-325L
Each
$67.04
- RS Stock No. 3064344
- Mfr. Part No. 174110000
Each
$20.72
Related links
- Guitel Hervieu Swivel Castor 50 mm Wheel
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 50 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 50 mm Wheel
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 125 mm Wheel











