Guitel Hervieu Swivel Castor Wheel Braked, 150 kg Capacity, 160 mm Wheel

Subtotal (1 unit)*

$205.48

(exc. GST)

$226.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.48

*price indicative

RS Stock No.:
607-962
Mfr. Part No.:
KP5BD160-325L
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

150kg

Brakes

Yes

Overall Height

197mm

Frame Material

Stainless Steel

Wheel Width

38mm

Rotation

Swivel

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

EN 12532

Hub Material

Polypropylene

Mount Type

Plate

Hub Bearing Type

Plain Bore

Non Compliant

COO (Country of Origin):
CN
The Guitel Hervieu Caster is made of stamped stainless steel with a thermoplastic rubber wheel and a polypropylene body. Its frame is built from AISI 304 stainless steel stamped sheet, pivoting on two ball bearings with double locking for both the wheel and the pivot. It is mounted on a double locking swivel plate and fitted with a gray, non-marking thermoplastic rubber tire.

Wheel is Gray polypropylene

Hub is smooth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy