Guitel Hervieu Swivel Castor Wheel Braked, 40 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 239-1410
- Mfr. Part No.:
- 346520
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$39.48
(exc. GST)
$43.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.48 |
*price indicative
- RS Stock No.:
- 239-1410
- Mfr. Part No.:
- 346520
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Overall Height | 69mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 18mm | |
| Frame Finish | Black Epoxy Paint | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | EN 12528 | |
| Weight Class | Light Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Threaded Stud | |
| Stem Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Overall Height 69mm | ||
Frame Material Pressed Steel | ||
Wheel Width 18mm | ||
Frame Finish Black Epoxy Paint | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals EN 12528 | ||
Weight Class Light Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Mount Type Threaded Stud | ||
Stem Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu caster has black epoxy paint finish pressed sheet steel mount and swivelling threaded rod swivelling on two ball rings. It has smooth with metallic thread guard with black epoxy paint.
Rubber wheel and polypropylene body
With single locking swivel threaded rod
40 kg load capacity
Related links
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 75 mm Wheel, Rubber
