Guitel Hervieu Swivel Castor Wheel Braked, 80 kg Capacity, 125 mm Wheel, Elastic Tyre
- RS Stock No.:
- 607-941
- Mfr. Part No.:
- JP3BD125-325L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$158.73
(exc. GST)
$174.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.73 |
*price indicative
- RS Stock No.:
- 607-941
- Mfr. Part No.:
- JP3BD125-325L
- Brand:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 159mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 27mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Fixing Centres | 60 x 50 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 159mm | ||
Frame Material Stainless Steel | ||
Wheel Width 27mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Fixing Centres 60 x 50 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12530 | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Non Compliant
- COO (Country of Origin):
- IT
The Guitel Hervieu Caster is made of stamped stainless steel with a thermoplastic rubber wheel and a polypropylene body. The frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two stainless steel ball bearings with double locking for both the wheel and pivot. It is mounted using a double locking swivel plate, and the tire is gray thermoplastic rubber with a Shore A hardness of 93°±3.
Wheel is gray polypropylene
Hub is smooth
Related links
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 120 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel
