Guitel Hervieu Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel

Subtotal (1 unit)*

$145.35

(exc. GST)

$159.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.35

*price indicative

RS Stock No.:
608-038
Mfr. Part No.:
JP3BD100-325L
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

80kg

Brakes

Yes

Overall Height

134mm

Frame Material

Stainless Steel

Wheel Width

27mm

Rotation

Swivel

Fixing Centres

60 x 50 mm

Number of Fixing Holes

4

Standards/Approvals

EN 12530

Weight Class

Medium Duty

Mount Type

Plate

Hub Bearing Type

Plain Bore

Hub Material

Polypropylene

Non Compliant

COO (Country of Origin):
IT
The Guitel Hervieu Caster is made of stamped stainless steel with a thermoplastic rubber wheel and a polypropylene body. Its frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two stainless steel ball bearings with double locking for both the wheel and pivot. It is mounted on a double locking swivel plate, and the tire is gray thermoplastic rubber with a Shore A hardness of 93°±3.

Wheel is gray polypropylene

Hub is smooth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy