Guitel Hervieu Swivel Castor Wheel Braked, 40 kg Capacity, 50 mm Wheel, Polyurethane
- RS Stock No.:
- 239-1416
- Mfr. Part No.:
- 366524
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$40.83
(exc. GST)
$44.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.83 |
*price indicative
- RS Stock No.:
- 239-1416
- Mfr. Part No.:
- 366524
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 72mm | |
| Frame Finish | Bright Chrome Plated Protection | |
| Wheel Width | 18mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | EN 12528 | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 72mm | ||
Frame Finish Bright Chrome Plated Protection | ||
Wheel Width 18mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals EN 12528 | ||
Weight Class Light Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu braked caster has black epoxy paint finish pressed sheet steel mount and swivel plate pivoting on two rings of balls. It has smooth riveted axle.
Polyurethane wheel
Polypropylene body
40 kg load capacity
Related links
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 50 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Polyurethane
