Guitel Hervieu Swivel Castor Wheel, 100 kg Capacity, 150 mm Wheel
- RS Stock No.:
- 608-024
- Mfr. Part No.:
- 165331400A
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$50.11
(exc. GST)
$55.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.11 |
*price indicative
- RS Stock No.:
- 608-024
- Mfr. Part No.:
- 165331400A
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 193mm | |
| Frame Finish | Chrome Plated | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 193mm | ||
Frame Finish Chrome Plated | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12530 | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polypropylene | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Chrome Swivel Top Plate Castor (150 mm, 100 kg) features a chrome-plated pressed steel assembly that swivels on two rows of balls, with the upper row protected by a plastic seal. Constructed from 2.5 mm thick sheet metal, it is fastened by a top plate and includes a total lock system that secures both wheel and swivel via a short steel brake pedal. The wheel has a grey polypropylene (RAL 7037) center with a grey thermoplastic rubber non-marking tread mounted on two ball bearings, and is complemented by chrome-plated steel thread guards. Designed for silent and easy push-pull operation, it reduces the risk of strain and injury for the user.
Attractively designed, shiny chrome
Easily accessible steel brake pedal
Non-marking thermoplastic rubber tyre fitted
Robust
Related links
- Guitel Hervieu Swivel Castor 150 mm Wheel
- Guitel Hervieu Swivel Castor 150 mm Wheel, Polypropylene
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel
- Guitel Hervieu Swivel Castor 150 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel, Polyamide
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel, Polyamide
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel, Polypropylene
