Guitel Hervieu Swivel Castor Wheel, 180 kg Capacity, 150 mm Wheel
- RS Stock No.:
- 608-051
- Mfr. Part No.:
- KP4BA150-28L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$186.09
(exc. GST)
$204.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.09 |
*price indicative
- RS Stock No.:
- 608-051
- Mfr. Part No.:
- KP4BA150-28L
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 180kg | |
| Brakes | No | |
| Overall Height | 183mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 180kg | ||
Brakes No | ||
Overall Height 183mm | ||
Frame Material Stainless Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Non Compliant
- COO (Country of Origin):
- IT
The Guitel Hervieu Stainless steel top plate castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It is fastened by a top plate and equipped with a total lock and a metal pedal. The wheel has a white polyamide center with a red injected polyurethane non-marking tread. It offers low starting effort, high load capacity, and is lightweight while being highly resistant to impacts, abrasion, and many chemical substances. The castor is corrosion resistant, easy to clean, and specially designed for humid environments.
Suited for Food industry
Hospital or Industrial Kitchen equipment
Medium duty
Related links
- Guitel Hervieu Swivel Castor 150 mm Wheel
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel
- Guitel Hervieu Fixed Castor 150 mm Wheel
- Guitel Hervieu Swivel Castor 100 mm Wheel
- Guitel Hervieu Swivel Castor 80 mm Wheel
- Guitel Hervieu Swivel Castor 125 mm Wheel
- Guitel Hervieu Swivel Castor 200 mm Wheel
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel
