LAG Swivel Castor Wheel, 120 kg Capacity, 125 mm Wheel Polyurethane

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$32.89

(exc. GST)

$36.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$32.89-
6 - 11$31.743%
12 +$30.367%

*price indicative

RS Stock No.:
694-8983
Mfr. Part No.:
22256 FB
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

120kg

Brakes

No

Overall Height

154mm

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyurethane

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Hub Material

Polyamide

Mount Type

Bolt Hole

COO (Country of Origin):
IT

Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series M22


Single bolt hole mount

Orange polyurethane injection moulded tyre

Electro-ainc plated white passivate pressed steel forks

RoHS compliant

Excellent smooth and silent running; high abrasion and corrosion resistance

Shock absorbent

Hardness 58 ±3, Shore D

Wheel series N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy